
TPA1861-SR | |
|---|---|
DigiKey Part Number | 5503-TPA1861-SRTR-ND - Tape & Reel (TR) 5503-TPA1861-SRCT-ND - Cut Tape (CT) 5503-TPA1861-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1861-SR |
Description | IC CHOPPER 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1861-SR Models |
Category | Current - Input Bias 100 pA |
Mfr | Voltage - Input Offset 30 µV |
Series | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,37320 € | 34,33 € |
| 100 | 1,22890 € | 122,89 € |
| 250 | 1,16008 € | 290,02 € |
| 500 | 1,11866 € | 559,33 € |
| 1.000 | 1,08452 € | 1.084,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,02440 € | 4.097,60 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

