
TP5531U-CR | |
|---|---|
DigiKey Part Number | 5503-TP5531U-CRTR-ND - Tape & Reel (TR) 5503-TP5531U-CRCT-ND - Cut Tape (CT) 5503-TP5531U-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5531U-CR |
Description | IC CHOPPER 1 CIRCUIT SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP5531U-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73880 € | 18,47 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,58978 € | 294,89 € |
| 1.000 | 0,56980 € | 569,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54412 € | 1.632,36 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

