
TPT75176B-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPT75176B-DF6RTR-ND - Tape & Reel (TR) 5503-TPT75176B-DF6RCT-ND - Cut Tape (CT) 5503-TPT75176B-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176B-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176B-DF6R Models |
Category | Receiver Hysteresis 75 mV |
Manufacturer 3PEAK | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,55010 € | 55,01 € |
| 250 | 0,51516 € | 128,79 € |
| 500 | 0,49410 € | 247,05 € |
| 1.000 | 0,47677 € | 476,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48558 € | 1.942,32 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

