


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.312" Dia (7.92mm) | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99.000 | 0,07054 € | 6.983,46 € |
| Unit Price without VAT: | 0,07054 € |
|---|---|
| Unit Price with VAT: | 0,08535 € |

