
SJ3531 | |
|---|---|
DigiKey Part Number | 3M162200-ND |
Manufacturer | |
Manufacturer Product Number | SJ3531 |
Description | RECLSBLE FSTNR 0.750" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,41000 € | 85,41 € |
| 12 | 71,68083 € | 860,17 € |
| 28 | 67,52464 € | 1.890,69 € |
| 52 | 64,64231 € | 3.361,40 € |
| 100 | 62,13750 € | 6.213,75 € |
| Unit Price without VAT: | 85,41000 € |
|---|---|
| Unit Price with VAT: | 103,34610 € |


