
SF401XSGAF-WHT | |
|---|---|
DigiKey Part Number | 19-SF401XSGAF-WHT-ND |
Manufacturer | |
Manufacturer Product Number | SF401XSGAF-WHT |
Description | SECUREFIT SAFETY GLASSES LIGHT B |
Customer Reference | |
Detailed Description | Safety Glasses Clear, Blue, White One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Safety Glasses | |
Color | Clear, Blue, White | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,32000 € | 153,32 € |
| Unit Price without VAT: | 153,32000 € |
|---|---|
| Unit Price with VAT: | 185,51720 € |

