RV18-8L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,16876 €
Datasheet

Parametric Equivalent


3M
In Stock: 400
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


3M
In Stock: 47.768
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,13919 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,47696 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 120,36000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.023
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


3M
In Stock: 2
Unit Price: 84,91000 €
Datasheet

Parametric Equivalent


3M
In Stock: 4.017
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 91,51800 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 31,86200 €
Datasheet

Parametric Equivalent


3M
In Stock: 960
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.477
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 27.580
Unit Price: 0,49000 €
Datasheet
Image for RV18-8L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV18-8L

DigiKey Part Number
RV18-8L-ND
Manufacturer
Manufacturer Product Number
RV18-8L
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes