RV18-14L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1.476
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.659
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


3M
In Stock: 7.978
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,70408 €
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: 138,52000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,46600 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 108,13000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.258
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.188
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 15.260
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 11.742
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.844
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.125
Unit Price: 0,29000 €
Datasheet
Image for RV18-14L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV18-14L

DigiKey Part Number
RV18-14L-ND
Manufacturer
Manufacturer Product Number
RV18-14L
Description
CONN RING CIRC 18-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Obsolete
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Vinyl
Length - Overall
1.080" (27.43mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-14S-P3M1.47619-11-14S-P-ND0,31000 €Parametric Equivalent
947183M1.6593M160878-ND0,59000 €Parametric Equivalent
947193M7.97894719-01-ND0,38000 €Parametric Equivalent
MNG18-14R/SK3M0MNG18-14R/SK-ND0,70408 €Parametric Equivalent
MNG18-14R/SX-BOTTLE3M1MNG18-14R/SX-BOTTLE-ND138,52000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes