
P50L-060S-AS-DA | |
|---|---|
DigiKey Part Number | P50L-060S-AS-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-060S-AS-DA |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-060S-AS-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,49675 € | 1.699,35 € |
| Unit Price without VAT: | 8,49675 € |
|---|---|
| Unit Price with VAT: | 10,28107 € |



