
ECST501VSN330MP25T | |
|---|---|
DigiKey Part Number | ECST501VSN330MP25T-ND |
Manufacturer | |
Manufacturer Product Number | ECST501VSN330MP25T |
Description | CAP ALUM 33UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Snap-In |

