Image for N10250-52A2PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10250-52A2PC

DigiKey Part Number
N10250-52A2PC-ND
Manufacturer
Manufacturer Product Number
N10250-52A2PC
Description
CONN RCPT 50POS R/A SHIELD T/H
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Latchblocks
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,76000 €8,76 €
107,89000 €78,90 €
1007,05090 €705,09 €
1.0005,22147 €5.221,47 €
Manufacturers Standard Package
Unit Price without VAT:8,76000 €
Unit Price with VAT:10,59960 €