
MVU14-187DFX | |
|---|---|
DigiKey Part Number | 3M157490-ND |
Manufacturer | |
Manufacturer Product Number | MVU14-187DFX |
Description | CONN QC RCPT 14-16AWG .187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DV14-188B-C | Panduit Corp | 22 | 298-14416-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,25420 € | 62,71 € |
| 100 | 1,19420 € | 119,42 € |
| 300 | 1,10503 € | 331,51 € |
| 500 | 1,06592 € | 532,96 € |
| 1.000 | 1,01504 € | 1.015,04 € |
| 2.500 | 0,95152 € | 2.378,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |



