Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVU10-8FBX-BOTTLE | |
|---|---|
DigiKey Part Number | MVU10-8FBX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MVU10-8FBX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG #8 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV10-8Q | 3M | 0 | BFV10-8Q-ND | 0,00000 € | Parametric Equivalent |
| BS-33-8-P | 3M | 10.256 | 3M157215-ND | 0,31000 € | Parametric Equivalent |
| MNG10-8FBK | 3M | 0 | MNG10-8FBK-ND | 0,73938 € | Parametric Equivalent |
| MNG10-8FBX-BOTTLE | 3M | 0 | 3M161831-ND | 73,50000 € | Parametric Equivalent |
| MV10-8FBK | 3M | 0 | MV10-8FBK-ND | 0,50298 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,29000 € | 29,29 € |
| Unit Price without VAT: | 29,29000 € |
|---|---|
| Unit Price with VAT: | 35,44090 € |









