Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV18-4R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MV18-4R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MV18-4R/SX-BOTTLE |
Description | CONN RING CIRC 18-22AWG #4 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-4S-NB | 3M | 257 | 11-4S-NB-ND | 0,37000 € | Parametric Equivalent |
| 11-4S-P | 3M | 1.080 | 3M157264-ND | 0,23000 € | Parametric Equivalent |
| MNG18-4R/SK | 3M | 3.082 | 3M161856-ND | 1,03000 € | Parametric Equivalent |
| MNG18-4R/SX-BOTTLE | 3M | 0 | MNG18-4R/SX-BOTTLE-ND | 114,45800 € | Parametric Equivalent |
| MV18-4R/SK | 3M | 0 | MV18-4R/SK-ND | 0,08403 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,13800 € | 390,69 € |
| Unit Price without VAT: | 78,13800 € |
|---|---|
| Unit Price with VAT: | 94,54698 € |














