Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Thickness 0.030" (0.76mm) | Material - Insulation Vinyl |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-8-NB | 3M | 622 | 19-12-8-NB-ND | 0,37000 € | Parametric Equivalent |
| 12-8-P | 3M | 329 | 19-12-8-P-ND | 0,23000 € | Parametric Equivalent |
| 94738 | 3M | 0 | 3M160886-ND | 0,47000 € | Parametric Equivalent |
| 94739 | 3M | 10.508 | 94739-01-ND | 0,30000 € | Parametric Equivalent |
| L-12-8-NB | 3M | 1.549 | 19-L-12-8-NB-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,55000 € | 89,55 € |
| 10 | 76,12000 € | 761,20 € |
| 25 | 71,35800 € | 1.783,95 € |
| 50 | 67,95580 € | 3.397,79 € |
| 100 | 64,71720 € | 6.471,72 € |
| Unit Price without VAT: | 89,55000 € |
|---|---|
| Unit Price with VAT: | 108,35550 € |














