Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.430" (10.92mm) | Material - Insulation Vinyl |
Length - Overall 1.100" (27.94mm) | Length - Ring Center to Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94871 | 3M | 1.000 | 94871-01-ND | 0,43000 € | Parametric Equivalent |
| MNG14-14FLX-BOTTLE | 3M | 0 | MNG14-14FLX-BOTTLE-ND | 134,48000 € | Parametric Equivalent |
| MVU14-14FLK | 3M | 0 | 920024-12-ND | 0,46600 € | Parametric Equivalent |
| 52423 | TE Connectivity AMP Connectors | 0 | 52423-ND | 0,93546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,38000 € | 111,38 € |
| 10 | 94,68000 € | 946,80 € |
| 25 | 88,75840 € | 2.218,96 € |
| 50 | 84,52720 € | 4.226,36 € |
| 100 | 80,51740 € | 8.051,74 € |
| Unit Price without VAT: | 111,38000 € |
|---|---|
| Unit Price with VAT: | 134,76980 € |






