Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV10-10Q | 3M | 0 | BFV10-10Q-ND | 0,00000 € | Parametric Equivalent |
| BS-33-10-P | 3M | 942 | 3M156914-ND | 0,31000 € | Parametric Equivalent |
| MNG10-10FBK | 3M | 0 | MNG10-10FBK-ND | 0,73938 € | Parametric Equivalent |
| MNG10-10FBX-BOTTLE | 3M | 0 | 3M161822-ND | 71,36000 € | Parametric Equivalent |
| MV10-10FBK | 3M | 0 | MV10-10FBK-ND | 0,52820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| 10 | 50,23500 € | 502,35 € |
| 25 | 47,09160 € | 1.177,29 € |
| 50 | 44,84640 € | 2.242,32 € |
| 100 | 42,70830 € | 4.270,83 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 71,51100 € |








