

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.300" (7.62mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.650" (16.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8219 | Keystone Electronics | 168 | 36-8219-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24476 € | 122,38 € |
| 1.000 | 0,23306 € | 233,06 € |
| 3.000 | 0,21567 € | 647,01 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


