MU14-110DFX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 32.659
Unit Price: 0,10000 €
Datasheet
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU14-110DFX

DigiKey Part Number
920044-09-ND
Manufacturer
Manufacturer Product Number
MU14-110DFX
Description
CONN QC RCPT 14-16AWG .110/.125
Customer Reference
Detailed Description
0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm), 0.125" (3.18mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.540" (13.72mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes