
MP2-S120-51M2-C-LR | |
|---|---|
DigiKey Part Number | MP2-S120-51M2-C-LR-ND |
Manufacturer | |
Manufacturer Product Number | MP2-S120-51M2-C-LR |
Description | CONN RCPT 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole, Right Angle Beige |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer 3M | Termination Solder |
Series | Features Board Guide, Guide Pin, Mating Guide, Spacer, Stackable |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions 120 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 5 | Base Product Number |

