0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNU18-187DMIX-BOTTLE

DigiKey Part Number
3M10418-ND
Manufacturer
Manufacturer Product Number
MNU18-187DMIX-BOTTLE
Description
CONN QC TAB 18-22AWG 0.187 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Butted Seam
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Copper, ETP
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.870" (22.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,13000 €108,13 €
Manufacturers Standard Package
Unit Price without VAT:108,13000 €
Unit Price with VAT:130,83730 €