MH10-14RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,29084 €
Datasheet

Parametric Equivalent


3M
In Stock: 271
Unit Price: 0,92000 €
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH10-14RX-BOTTLE

DigiKey Part Number
3M161806-ND
Manufacturer
Manufacturer Product Number
MH10-14RX-BOTTLE
Description
CONN RING CIRC 10-12AWG 1/4 25PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.590" (14.99mm)
Length - Overall
1.200" (30.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,90000 €45,90 €
Manufacturers Standard Package
Unit Price without VAT:45,90000 €
Unit Price with VAT:55,53900 €