40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1UXK-4036J

DigiKey Part Number
M1UXK-4036J-ND
Manufacturer
Manufacturer Product Number
M1UXK-4036J
Description
IDC CABLE - MKS40K/MC40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,79000 €16,79 €
1012,93000 €129,30 €
2511,69880 €292,47 €
5010,86720 €543,36 €
10010,11310 €1.011,31 €
2509,22416 €2.306,04 €
5008,62546 €4.312,73 €
1.0008,11727 €8.117,27 €
Manufacturers Standard Package
Unit Price without VAT:16,79000 €
Unit Price with VAT:20,31590 €
Alternate Color
IDC CABLE - MKS40K/MC40M/X
In-Stock: 0
Unit Price: 20,57000 €