


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,67000 € | 21,67 € |
| 10 | 16,71000 € | 167,10 € |
| 25 | 15,13200 € | 378,30 € |
| 50 | 14,06560 € | 703,28 € |
| 100 | 13,09890 € | 1.309,89 € |
| 250 | 11,95984 € | 2.989,96 € |
| 500 | 11,19292 € | 5.596,46 € |
| Unit Price without VAT: | 21,67000 € |
|---|---|
| Unit Price with VAT: | 26,22070 € |


