


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,78000 € | 15,78 € |
| 10 | 12,14600 € | 121,46 € |
| 25 | 10,98800 € | 274,70 € |
| 50 | 10,20580 € | 510,29 € |
| 100 | 9,49630 € | 949,63 € |
| 250 | 8,65992 € | 2.164,98 € |
| 500 | 8,09648 € | 4.048,24 € |
| 1.000 | 7,58701 € | 7.587,01 € |
| Unit Price without VAT: | 15,78000 € |
|---|---|
| Unit Price with VAT: | 19,09380 € |


