
M14-8FLX-BOTTLE | |
|---|---|
DigiKey Part Number | M14-8FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M14-8FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 8 100PC |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.340" (8.64mm) | |
Length - Overall | 0.680" (17.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.300" (7.62mm) | |
Length - Termination | 0.200" (5.08mm) | |
Tongue Inside Opening | - | |
Base Product Number |

