M10-6FBK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,25085 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 40,12300 €

Parametric Equivalent


3M
In Stock: 7
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 0,17826 €
Datasheet
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-6FBK

DigiKey Part Number
M10-6FBK-ND
Manufacturer
Manufacturer Product Number
M10-6FBK
Description
CONN SPADE TERM 10-12AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,36028 €180,14 €
Manufacturers Standard Package
Unit Price without VAT:0,36028 €
Unit Price with VAT:0,43594 €