Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/08SF-30M

DigiKey Part Number
HF625/08SF-30M-ND
Manufacturer
Manufacturer Product Number
HF625/08SF-30M
Description
CBL RIBN 8COND 0.039 GRAY 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.315" (8.00mm)
Packaging
Spool
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
8
Ratings
UL Style 21682
Pitch
Features
Zippable
Length
98.4' (30.00m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
3001,63970 €491,91 €
Unit Price without VAT:1,63970 €
Unit Price with VAT:1,98404 €