
HF625/06SF-30M | |
|---|---|
DigiKey Part Number | HF625/06SF-30M-ND |
Manufacturer | |
Manufacturer Product Number | HF625/06SF-30M |
Description | CBL RIBN 6COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.236" (6.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,20733 € | 362,20 € |
| Unit Price without VAT: | 1,20733 € |
|---|---|
| Unit Price with VAT: | 1,46087 € |


