
HF539/14 | |
|---|---|
DigiKey Part Number | HF14G-100-ND 19-HF539/14-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF539/14 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 2,70200 € | 13,51 € |
| 10 | 2,45000 € | 24,50 € |
| 25 | 2,15120 € | 53,78 € |
| 50 | 1,94940 € | 97,47 € |
| 100 | 1,76680 € | 176,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83750 € | 183,75 € |
| 200 | 1,66640 € | 333,28 € |
| 300 | 1,57437 € | 472,31 € |
| 500 | 1,46642 € | 733,21 € |
| 700 | 1,39989 € | 979,92 € |
| 1.000 | 1,33312 € | 1.333,12 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |



