
SBT-10X-UV-A120-AH390-22 | |
|---|---|
DigiKey Part Number | 1214-SBT-10X-UV-A120-AH390-22TR-ND - Tape & Reel (TR) 1214-SBT-10X-UV-A120-AH390-22CT-ND - Cut Tape (CT) 1214-SBT-10X-UV-A120-AH390-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBT-10X-UV-A120-AH390-22 |
Description | SBT-10X-UV SURFACE MOUNT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 395nm (390nm ~ 400nm) |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature 125°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 4A | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 8,27700 € | 82,77 € |
| 100 | 6,87280 € | 687,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,30860 € | 1.827,15 € |
| 500 | 7,04512 € | 3.522,56 € |
| 750 | 6,91028 € | 5.182,71 € |
| 1.250 | 6,75827 € | 8.447,84 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,92280 € |

