
HF319/34 (300') | |
|---|---|
DigiKey Part Number | MF34F-300-ND |
Manufacturer | |
Manufacturer Product Number | HF319/34 (300') |
Description | CBL RIBN 34COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 34 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,15800 € | 5.494,80 € |
| Unit Price without VAT: | 9,15800 € |
|---|---|
| Unit Price with VAT: | 11,08118 € |

