
FP-301 3/32" GN 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"GN500'-ND 19-FP-3013/32"GN500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" GN 500' |
Description | HEATSHRINK FP301 3/32" GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09600 € | 5,48 € |
| 10 | 1,00800 € | 10,08 € |
| 20 | 0,92700 € | 18,54 € |
| 50 | 0,82960 € | 41,48 € |
| 100 | 0,76300 € | 76,30 € |
| 250 | 0,68308 € | 170,77 € |
| 500 | 0,62828 € | 314,14 € |
| 1.000 | 0,62587 € | 625,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45024 € | 225,12 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |







