FP-303MS-3/4-YL-75 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2
Unit Price: 211,20000 €
Datasheet
Image for FP-303MS-3/4-YL-75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-303MS-3/4-YL-75

DigiKey Part Number
FP-303MS-3/4-YL-75-ND
Manufacturer
Manufacturer Product Number
FP-303MS-3/4-YL-75
Description
LABEL HEAT SHRINKABLE YELLOW
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.638" Dia x 75.0' (16.21mm x 22.86m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.638" Dia x 75.0' (16.21mm x 22.86m)
Manufacturer
3M
Color
Yellow
Series
Material
Polyolefin
Packaging
Spool
For Use With/Related Products
3M™ Thermal Roll Printer TRP-303
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0800304Phoenix Contact2277-10716-ND211,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes