
Category | Label Size 0.850" Dia x 50.0' (21.59mm x 15.24m) |
Manufacturer 3M | Color Yellow |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products 3M™ Thermal Roll Printer TRP-303 |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0800333 | Phoenix Contact | 0 | 0800333-ND | 750,29000 € | Similar |


