
FP301-3/8-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 3M158011-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-100'-CLEAR-SPOOL |
Description | HEATSHRNK FP301 3/8 CLEAR FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Spool Size 100.0' (30.5m) |
Inner Diameter - Recovered 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,53600 € | 7,68 € |
| 10 | 1,41400 € | 14,14 € |
| 20 | 1,30050 € | 26,01 € |
| 50 | 1,16400 € | 58,20 € |
| 100 | 1,07050 € | 107,05 € |
| 250 | 1,02628 € | 256,57 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |




