Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301-3/32-WHITE-4'-BULK | |
|---|---|
DigiKey Part Number | FP-301-3/32-WHITE-4'-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-3/32-WHITE-4'-BULK |
Description | HEATSHRINK FP301 3/32-48" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/32-48"-WHITE-250 PCS | 3M | 0 | FP301-3/32-48-WHITE-250PCS-ND | 2,13656 € | Parametric Equivalent |
| F2213/32 WH103 | Alpha Wire | 164 | F2213/32WH103-ND | 3,11000 € | Parametric Equivalent |
| F221V3/32 WH103 | Alpha Wire | 139 | F221V3/32WH103-ND | 3,25000 € | Parametric Equivalent |
| HSTT09-48-Q10 | Panduit Corp | 11 | 298-21602-ND | 3,71000 € | Parametric Equivalent |
| RNF-100-3/32-9-STK | TE Connectivity | 0 | 1111-RNF-100-3/32-9-STK-ND | 0,96854 € | Parametric Equivalent |









