
FP301-4-50'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-4-50'-BLACK-SPOOL-ND 19-FP301-4-50'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-4-50'-BLACK-SPOOL |
Description | HEATSHRINK 4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 50.0' (15.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 4.000" (101.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 2.000" (50.80mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 15,64600 € | 78,23 € |
| 10 | 14,39100 € | 143,91 € |
| 20 | 13,23500 € | 264,70 € |
| 50 | 11,84940 € | 592,47 € |
| 100 | 11,07170 € | 1.107,17 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 9,74960 € | 487,48 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,99000 € |

