Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1-48"-CLEAR-24 PCS | 3M | 94 | 3M161366-ND | 7,52000 € | Parametric Equivalent |
| FP301-1-48"-CLEAR-5 PCS | 3M | 10 | 3M161367-ND | 10,90000 € | Parametric Equivalent |
| FP301-1-48"-CLEAR-HDR-5 PCS | 3M | 0 | FP301-1-48"-CLEAR-HDR-5PCS-ND | 10,19400 € | Parametric Equivalent |
| 309-65280 | HellermannTyton | 0 | 309-65280-ND | 5,41800 € | Parametric Equivalent |
| F2211IN CL105 | Alpha Wire | 278 | F2211INCL105-ND | 10,64000 € | Parametric Equivalent |










