F9469PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 110
Unit Price: 37,53000 €
Datasheet
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

F9469PC

DigiKey Part Number
3M6446-ND
Manufacturer
Manufacturer Product Number
F9469PC
Description
TAPE ADSV TRNS CLR 8 1/2"X8 1/2"
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
8.50" (215.90mm) 8 1/2"
Length
8.50" (215.90mm) 8 1/2"
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes