
F9469PC 1.5"X60YD | |
|---|---|
DigiKey Part Number | 3M161233-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC 1.5"X60YD |
Description | TAPE ADHSV TRNSFR 1.50"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Series | Width 1.50" (38.10mm) 1 1/2" |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Temperature Range 300°F (149°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 18 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 97,61583 € | 2.342,78 € |
| Unit Price without VAT: | 97,61583 € |
|---|---|
| Unit Price with VAT: | 118,11515 € |

