
DPPSC3 | |
|---|---|
DigiKey Part Number | DPPSC3-ND |
Manufacturer | |
Manufacturer Product Number | DPPSC3 |
Description | DPPSC3 LF CTG 29.4" 10UM DOE POL |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 43,91667 € | 658,75 € |
| Unit Price without VAT: | 43,91667 € |
|---|---|
| Unit Price with VAT: | 53,13917 € |

