


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk Bulk | |
Part Status | Active | |
Type | Adhesive Cartridge | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 32°F ~ 40°F (0°C ~ 4°C) | |
Base Product Number |

