Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DIN-096RSC-RR1L-TG30 | |
|---|---|
DigiKey Part Number | DIN-096RSC-RR1L-TG30-ND |
Manufacturer | |
Manufacturer Product Number | DIN-096RSC-RR1L-TG30 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer 3M | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09734962804 | HARTING | 11 | 1195-8045-ND | 7,96000 € | Similar |
| 09734966801 | HARTING | 22 | 1195-2895-ND | 5,97000 € | Similar |
| 09734967801 | HARTING | 89 | 1195-8047-ND | 6,42000 € | Similar |
| 09792966801 | HARTING | 42 | 1195-5223-ND | 5,57000 € | Similar |
| 09792967801 | HARTING | 0 | 09792967801-ND | 5,39245 € | Similar |









