DIN-096CPC-RR1-SH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 853
Unit Price: 5,01000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,86685 €
Datasheet

Similar


HARTING
In Stock: 1.256
Unit Price: 3,72000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 625
Unit Price: 8,48000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 24
Unit Price: 8,07000 €
Image for DIN-096CPC-RR1-SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096CPC-RR1-SH

DigiKey Part Number
DIN-096CPC-RR1-SH-ND
Manufacturer
Manufacturer Product Number
DIN-096CPC-RR1-SH
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
3M
Termination
Solder
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Style
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09031962921HARTING8531195-1154-ND5,01000 €Similar
09031965921HARTING009031965921-ND5,86685 €Similar
09031967921HARTING1.2561195-1158-ND3,72000 €Similar
PCN10-96P-2.54DS(72)Hirose Electric Co Ltd625H11215-ND8,48000 €Similar
PCN10MC-96P-2.54DS(72)Hirose Electric Co Ltd24H11216-ND8,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes