
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Direct Burial, Gel Filled | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52600 € | 35,26 € |
| 25 | 3,30440 € | 82,61 € |
| 50 | 3,14660 € | 157,33 € |
| 100 | 2,99640 € | 299,64 € |
| 300 | 2,77283 € | 831,85 € |
| 500 | 2,67470 € | 1.337,35 € |
| 1.000 | 2,63550 € | 2.635,50 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,02150 € |


