Standard, Locking Black 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSB8BK50-M

DigiKey Part Number
19-CTSB8BK50-M-ND
Manufacturer
Manufacturer Product Number
CTSB8BK50-M
Description
CBL TIE LOCKING BLACK 49LB 7.30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.25"
Bundle Diameter
1.77" (45.00mm)
Width
0.190" (4.83mm)
Length - Actual
0.608' (185.42mm, 7.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
49 lbs (22.23 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6; Stainless Steel 304
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.443
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35300 €3,53 €
250,33080 €8,27 €
500,31500 €15,75 €
1000,29990 €29,99 €
2500,28112 €70,28 €
5000,26768 €133,84 €
1.0000,25490 €254,90 €
3.0000,23588 €707,64 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €