


CTSB15BK50-C | |
|---|---|
DigiKey Part Number | 19-CTSB15BK50-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB15BK50-C |
Description | CBL TIE LOCKING BLK 49LB 1.233' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.21" (106.93mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.21" (106.93mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 49 lbs (22.23 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,67040 € | 16,76 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,60780 € | 60,78 € |
| 250 | 0,56976 € | 142,44 € |
| 500 | 0,54254 € | 271,27 € |
| 1.000 | 0,51664 € | 516,64 € |
| 3.000 | 0,47811 € | 1.434,33 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

