Standard, Locking Black 14.30" (363.22mm) 0.360" (9.14mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT48BK175-L

DigiKey Part Number
3M127BKL-ND
Manufacturer
Manufacturer Product Number
CT48BK175-L
Description
CBL TIE LOCKING BLK 175LB 3.99'
Customer Reference
Detailed Description
Standard, Locking Black 14.30" (363.22mm) 0.360" (9.14mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
48"
Bundle Diameter
14.30" (363.22mm)
Width
0.360" (9.14mm)
Length - Actual
3.99' (1.22m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.