
CT24NT175-L | |
|---|---|
DigiKey Part Number | 3M125L-ND |
Manufacturer | |
Manufacturer Product Number | CT24NT175-L |
Description | CBL TIE LOCKING NATURAL 175LB 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.20" (182.88mm) 0.340" (8.64mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 24" | Shelf Life Start Date of Manufacture |
Bundle Diameter 7.20" (182.88mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.340" (8.64mm) | Base Product Number |
Length - Actual 2.000' (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,70140 € | 35,07 € |
| 100 | 0,66780 € | 66,78 € |
| 150 | 0,64893 € | 97,34 € |
| 250 | 0,62592 € | 156,48 € |
| 350 | 0,61123 € | 213,93 € |
| 500 | 0,59602 € | 298,01 € |
| Unit Price without VAT: | 0,70140 € |
|---|---|
| Unit Price with VAT: | 0,84869 € |

